Part Details for 8-320551-1 by TE Connectivity
Overview of 8-320551-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 8-320551-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TERMINAL,PIDG R IR 20 8 RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 8-320551-1
8-320551-1 CAD Models
8-320551-1 Part Data Attributes
|
8-320551-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-320551-1
TE Connectivity
Ring Terminal, 0.6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |