Part Details for 8-320552-1 by TE Connectivity
Overview of 8-320552-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-320552-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4716
|
Newark | Pidg R 22-16 Comm 22-18 Mil 10 |Amp Te Connectivity 8-320552-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5890 / $1.0900 | Buy Now |
DISTI #
8-320552-1-ND
|
DigiKey | CONN RING CIRC 16-22AWG #10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
8-320552-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Loose Piece - Bulk (Alt: 8-320552-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG Copper Red 20.24mm Tin Box/Carton RoHS: Compliant | 0 |
|
$0.3000 / $0.6800 | Buy Now |
DISTI #
8-320552-1
|
Avnet Abacus | (Alt: 8-320552-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 16-22AWG Copper Red 20.24mm Tin Box/Carton RoHS: Compliant | 0 |
|
$0.3000 / $0.6800 | Buy Now |
Part Details for 8-320552-1
8-320552-1 CAD Models
8-320552-1 Part Data Attributes
|
8-320552-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-320552-1
TE Connectivity
PIDG R 22-16 COMM 22-18 MIL 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |