-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE BUTT PIDG 16-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64J9335
|
Newark | Splice Butt Pidg 16-14 Rohs Compliant: Yes |Amp Te Connectivity 8-320562-5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.4100 | Buy Now |
DISTI #
A136698-ND
|
DigiKey | CONN SPLICE 14-16 AWG CRIMP PIDG Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3273 / $2.2100 | Buy Now |
DISTI #
3937-8-320562-5-ND
|
DigiKey | CONN SPLICE 14-16 AWG CRIMP PIDG Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2.6513 / $2.7600 | Buy Now |
DISTI #
8-320562-5
|
Avnet Americas | Splice Terminal 14-16AWG 32.13mm Tin Loose Piece - Bulk (Alt: 8-320562-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3968 | Buy Now |
DISTI #
571-8-320562-5
|
Mouser Electronics | Terminals SPLICE BUTT PIDG 16-14 RoHS: Compliant | 0 |
|
$1.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 0Box |
|
$1.2000 | Buy Now |
DISTI #
AMP8-320562-5
|
Heilind Electronics | SPLICE BUTT PIDG 16-14 | Americas - 0 in Stock |
|
$1.4815 / $1.5191 | Buy Now |
|
Onlinecomponents.com | SPLICE BUTT PIDG 16-14 RoHS: Compliant | 0 |
|
$1.2600 / $2.6500 | Buy Now |
DISTI #
AMP8-320562-5
|
Interstate Connecting Components | SPLICE BUTT PIDG 16-14 | 0 |
|
$1.4815 / $1.5191 | Buy Now |
DISTI #
8-320562-5
|
Avnet Abacus | (Alt: 8-320562-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-320562-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-320562-5
TE Connectivity
SPLICE BUTT PIDG 16-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |