Part Details for 8-320573-1 by TE Connectivity
Overview of 8-320573-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8-320573-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7327
|
Newark | Terminal, Ring Tongue, 3/8In, Crimp, Red, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mmâ², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 8-320573-1 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$41.7000 / $50.1300 | Buy Now |
|
Onlinecomponents.com | PIDG R 22-16COMM 22-18MIL 3/8 RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 8-320573-1
8-320573-1 CAD Models
8-320573-1 Part Data Attributes
|
8-320573-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-320573-1
TE Connectivity
PIDG R 22-16COMM 22-18MIL 3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |