-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPD 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7295
|
Newark | Terminal, Spade/Fork, #8, Crimp, Blue, Product Range:Pidg Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mmâ², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 8-32059-1 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 2 |
|
$58.5500 / $96.9300 | Buy Now |
DISTI #
A136705-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
602 In Stock |
|
$0.3642 / $0.6900 | Buy Now |
DISTI #
96F7295
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 23.06mm 9.52mm Tin Loose Piece - Boxed Product (Development Kits) (Alt: 96F7295) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Box | 2 Partner Stock |
|
$61.6700 / $96.9300 | Buy Now |
DISTI #
8-32059-1
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 23.06mm 9.52mm Tin Loose Piece - Bulk (Alt: 8-32059-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4996 | Buy Now |
DISTI #
571-8-32059-1
|
Mouser Electronics | Terminals TRM PIDG SPD 16-14 8 TRM PIDG SPD 16-14 RoHS: Compliant | 30 |
|
$0.4630 / $0.5300 | Buy Now |
DISTI #
71995155
|
RS | Terminal, PIDG, Spd 16-14 8 | TE Connectivity 8-32059-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4940 | Buy Now |
DISTI #
AMP8-32059-1
|
Heilind Electronics | TERMINAL,PIDG SPD 16-14 8 | Americas - 0 in Stock |
|
$0.5536 / $0.6458 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD 16-14 8 RoHS: Compliant |
822 In Stock |
|
$0.5820 / $0.8880 | Buy Now |
DISTI #
AMP8-32059-1
|
Interstate Connecting Components | TERMINAL,PIDG SPD 16-14 8 | 0 |
|
$0.5536 / $0.6458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-32059-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-32059-1
TE Connectivity
TERMINAL,PIDG SPD 16-14 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |