-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPD 16-14 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1524
|
Newark | Terminals Nyl-Fork 16-14 Blu #6 M3.5+ |Amp Te Connectivity 8-32060-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.5310 / $0.6550 | Buy Now |
DISTI #
96F7296
|
Newark | Terminal, Spade/Fork, #10, Crimp, Blue, Product Range:Pidg Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 8-32060-1 Min Qty: 30 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$12.3500 | Buy Now |
DISTI #
8-32060-1-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1950 In Stock |
|
$0.3145 / $0.6300 | Buy Now |
DISTI #
8-32060-1
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 23.06mm 9.53mm Tin Loose Piece - Bulk (Alt: 8-32060-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4475 / $0.5052 | Buy Now |
DISTI #
571-8-32060-1
|
Mouser Electronics | Terminals NYL-FORK 16-14 BLU #6 M3.5+ RoHS: Compliant | 66 |
|
$0.3980 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4250 | Buy Now |
DISTI #
AMP8-32060-1
|
Heilind Electronics | TERMINAL,PIDG SPD 16-14 10 | Americas - 0 in Stock |
|
$0.4760 / $0.5387 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD 16-14 10 RoHS: Compliant |
250 In Stock |
|
$0.4084 / $0.6607 | Buy Now |
DISTI #
51532726
|
Verical | Spade Tongue Terminal 14-16AWG Copper Blue 23.063mm Tin Loose Min Qty: 100 Package Multiple: 100 Date Code: 1136 | Americas - 100 |
|
$0.9176 | Buy Now |
|
Quest Components | 1549 |
|
$0.5032 / $1.2580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-32060-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-32060-1
TE Connectivity
TERMINAL,PIDG SPD 16-14 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |