Part Details for 8-321600-2 by TE Connectivity
Overview of 8-321600-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT1569AC-J3-33E-0393.216000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT8008BC-21-33E-39.321600 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-13-XXE-39.321600 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 8-321600-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 2AWG 38.79mm 15.87mm Tin Loose Piece RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 8-321600-2
8-321600-2 CAD Models
8-321600-2 Part Data Attributes
|
8-321600-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-321600-2
TE Connectivity
42.4mm2, COPPER ALLOY, RING TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 42.4 mm2 | |
Wire Gauge | 2 AWG |
Alternate Parts for 8-321600-2
This table gives cross-reference parts and alternative options found for 8-321600-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-321600-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-321600-2 | 42.4mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE's AMP | 8-321600-2 vs 8-321600-2 |
321600 | TERMINAL,SOLIS R 2 3/8 | TE Connectivity | 8-321600-2 vs 321600 |