-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A136717-ND
|
DigiKey | CONN RING CIRC 10-12AWG #8 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2760 In Stock |
|
$0.4513 / $0.7900 | Buy Now |
DISTI #
8-322454-2
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 17.98mm 7.92mm Tin Loose Piece - Bulk (Alt: 8-322454-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 1000 Factory Stock |
|
$0.3929 / $0.4436 | Buy Now |
DISTI #
571-8-322454-2
|
Mouser Electronics | Terminals TERMI-SOLIS R 12-10 8 RoHS: Compliant | 0 |
|
$0.4510 / $0.7900 | Order Now |
DISTI #
72016479
|
RS | Terminal, inal, Solis R 12-10 8 | TE Connectivity 8-322454-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$0.3730 | Buy Now |
DISTI #
AMP8-322454-2
|
Heilind Electronics | TERMINAL,SOLIS R 12-10 8 | Americas - 0 in Stock |
|
$0.4123 / $0.4875 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 12-10 8 RoHS: Compliant | 1000 Factory Stock |
|
$0.3673 / $0.6240 | Buy Now |
DISTI #
8-322454-2
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 17.98mm 7.92mm Tin Loose Piece - Bulk (Alt: 8-322454-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 1000 Factory Stock |
|
$0.3929 / $0.4436 | Buy Now |
DISTI #
8-322454-2
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 17.98mm 7.92mm Tin Loose Piece - Bulk (Alt: 8-322454-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 1000 Factory Stock |
|
$0.3929 / $0.4436 | Buy Now |
|
Master Electronics | TERMINAL,SOLIS R 12-10 8 RoHS: Compliant | 1000 Factory Stock |
|
$0.3673 / $0.6240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-322454-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-322454-2
TE Connectivity
TERMINAL,SOLIS R 12-10 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |