-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 2 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0473
|
Newark | Terminals Term Solis R 2 5/16 Term Solis R 2 5/16 |Amp Te Connectivity 8-322870-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 / $5.5300 | Buy Now |
DISTI #
96F7304
|
Newark | Terminal, Ring Tongue, 5/16In, Crimp, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:2Awg, Conductor Area Csa:35Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 8-322870-3 Min Qty: 10 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$78.0000 / $80.0800 | Buy Now |
DISTI #
A136718-ND
|
DigiKey | CONN RING CIRC 2AWG #5/16 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1867 / $5.2600 | Buy Now |
DISTI #
8-322870-3
|
Avnet Americas | Ring Tongue Terminal 2AWG 38.79mm 15.87mm Tin Loose Piece - Bulk (Alt: 8-322870-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$2.8205 / $3.3942 | Buy Now |
DISTI #
571-8-322870-3
|
Mouser Electronics | Terminals TERM SOLIS R 2 5/16 TERM SOLIS R 2 5/16 RoHS: Compliant | 0 |
|
$3.1400 / $5.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$2.8200 | Buy Now |
DISTI #
AMP8-322870-3
|
Heilind Electronics | TERMINAL,SOLIS R 2 5/16 | Americas - 0 in Stock |
|
$3.1073 / $3.6217 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 2 5/16 RoHS: Compliant |
500 On Order |
|
$3.2000 / $5.2800 | Buy Now |
DISTI #
AMP8-322870-3
|
Interstate Connecting Components | TERMINAL,SOLIS R 2 5/16 | 0 |
|
$3.1073 / $3.6217 | Buy Now |
DISTI #
TE Connectivity 8-322870-3
|
PEI Genesis | Ring Terminal, 42.4mm2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-322870-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-322870-3
TE Connectivity
TERMINAL,SOLIS R 2 5/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 42.4 mm2 | |
Wire Gauge | 2 AWG |