-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KN DISC,PIDG22-16COMM,22-18MIL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132446-18LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Plug Housing, 18 Positions, Black Color, GW Compatible. | |
10132446-06LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Plug Housing, 6 Positions, Black Color, GW Compatible. | |
10132446-10LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Plug Housing, 10 Positions, Black Color, GW Compatible. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0479
|
Newark | Kn Disc, pidg22-16Comm,22-18Mil |Amp Te Connectivity 8-32446-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.5500 | Buy Now |
DISTI #
96F7292
|
Newark | Terminal, Knife Disconnect Splice, Red, Product Range:Pidg Series, Termination:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mmâ², Terminal Type:Knife Disconnect Splice, Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 8-32446-1 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 1 Container: Pack | 0 |
|
$93.2700 / $99.4800 | Buy Now |
DISTI #
A136729-ND
|
DigiKey | CONN KNIFE TERM 16-22 AWG RED Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
747 In Stock |
|
$0.9734 / $1.6100 | Buy Now |
DISTI #
8-32446-1
|
Avnet Americas | Splice Terminal 16-22AWG 22.3mm Tin Loose Piece - Bulk (Alt: 8-32446-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9438 | Buy Now |
DISTI #
571-8-32446-1
|
Mouser Electronics | Terminals KN DISC PIDG22-16COM RoHS: Compliant | 995 |
|
$0.9410 / $1.5200 | Buy Now |
DISTI #
71995576
|
RS | Kn Disc, Pidg22-16Comm,22-18Mil | TE Connectivity 8-32446-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0000 | RFQ |
|
Future Electronics | PIDG 22-16 AWG Closed Barrel Insulation Support Splice Terminal RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.9400 / $1.0700 | Buy Now |
DISTI #
AMP8-32446-1
|
Heilind Electronics | KN DISC,PIDG22-16COMM,22-18MIL | Americas - 0 in Stock |
|
$1.0585 / $1.1551 | Buy Now |
|
Onlinecomponents.com | KN DISC,PIDG22-16COMM,22-18MIL RoHS: Compliant |
186 In Stock |
|
$0.9390 / $1.4700 | Buy Now |
|
Quest Components | 1.65 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 124 |
|
$0.5355 / $1.7850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-32446-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-32446-1
TE Connectivity
KN DISC,PIDG22-16COMM,22-18MIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |