-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPD 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A136737-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
1975 In Stock |
|
$0.5714 / $1.0600 | Buy Now |
DISTI #
8-32588-2
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece - Bulk (Alt: 8-32588-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5668 / $0.6400 | Buy Now |
DISTI #
571-8-32588-2
|
Mouser Electronics | Terminals TERMINAL PIDG SPD 12 RoHS: Compliant | 20 |
|
$0.5710 / $1.0600 | Buy Now |
DISTI #
71995245
|
RS | Terminal, PIDG, Spd 12-10 8 | TE Connectivity 8-32588-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $1.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$0.5380 | Buy Now |
DISTI #
AMP8-32588-2
|
Heilind Electronics | TERMINAL,PIDG SPD 12-10 8 | Americas - 0 in Stock |
|
$0.6030 / $0.7033 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD 12-10 8 RoHS: Compliant | Alternative Product Available |
|
$0.5450 / $0.9000 | Buy Now |
DISTI #
8-32588-2
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece - Bulk (Alt: 8-32588-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5668 / $0.6400 | Buy Now |
DISTI #
8-32588-2
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece - Bulk (Alt: 8-32588-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5668 / $0.6400 | Buy Now |
|
Master Electronics | TERMINAL,PIDG SPD 12-10 8 RoHS: Compliant | Alternative Product Available |
|
$0.5450 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-32588-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-32588-2
TE Connectivity
TERMINAL,PIDG SPD 12-10 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |