-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPD 12-10 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7195
|
Newark | Terminal, Spade/Fork, #10, Crimp, Yellow, Product Range:Pidg Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6.64Mmâ², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 8-32589-2 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 3 |
|
$33.5900 / $58.7600 | Buy Now |
DISTI #
76AC0484
|
Newark | Terminal, pidg Spd 12-10 10 |Amp Te Connectivity 8-32589-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6560 / $1.0700 | Buy Now |
DISTI #
A136738-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 YEL Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
250 In Stock |
|
$0.7033 / $1.1900 | Buy Now |
DISTI #
96F7195
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece - Boxed Product (Development Kits) (Alt: 96F7195) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Box | 3 Partner Stock |
|
$34.7900 / $58.7600 | Buy Now |
DISTI #
8-32589-2
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece - Bulk (Alt: 8-32589-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7294 | Buy Now |
DISTI #
571-8-32589-2
|
Mouser Electronics | Terminals SPADE 12-10 #10 RoHS: Compliant | 495 |
|
$0.6780 / $1.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 42 Weeks Container: Box | 0Box |
|
$0.6030 | Buy Now |
DISTI #
AMP8-32589-2
|
Heilind Electronics | TERMINAL,PIDG SPD 12-10 10 | Americas - 0 in Stock |
|
$0.7108 / $0.7757 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD 12-10 10 RoHS: Compliant |
18 Partner Stock |
|
$0.6310 / $1.0510 | Buy Now |
|
Quest Components | 480 |
|
$0.8608 / $2.1520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-32589-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-32589-2
TE Connectivity
TERMINAL,PIDG SPD 12-10 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |