There are no models available for this part yet.
Overview of 8-327175-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 8-327175-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8-327175-3-ND
|
DigiKey | CONN RING D-SHAPE 4AWG #1/2 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
8-327175-3
|
Avnet Americas | Ring Tongue Terminal 4AWG Tin Box - Bulk (Alt: 8-327175-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
8-327175-3
|
Avnet Abacus | (Alt: 8-327175-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
CAD Models for 8-327175-3 by TE Connectivity
Part Data Attributes for 8-327175-3 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
21 mm2
|
Wire Gauge
|
4 AWG
|
Alternate Parts for 8-327175-3
This table gives cross-reference parts and alternative options found for 8-327175-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-327175-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-3271753 | Terminal, 26.7 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE Connectivity | 8-327175-3 vs 8-3271753 |