Part Details for 8-327944-1 by TE Connectivity
Overview of 8-327944-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 8-327944-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4737
|
Newark | Pidg Rect 22-16Comm 22-18Mil 8 |Amp Te Connectivity 8-327944-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3870 / $0.6870 | Buy Now |
DISTI #
2266-8-327944-1-ND
|
DigiKey | CONN TERM RECT TONG 16-22 AWG #8 Min Qty: 60 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
470 In Stock |
|
$0.8800 / $1.2000 | Buy Now |
DISTI #
8-327944-1-ND
|
DigiKey | CONN TERM RECT TONG 16-22 AWG #8 Min Qty: 60 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | PIDG RECT 22-16COMM 22-18MIL 8 RoHS: Compliant |
470 Partner Stock |
|
$0.6420 / $1.6100 | Buy Now |
DISTI #
8-327944-1
|
Avnet Abacus | Spade Tongue Terminal 16-22AWG 28.16mm 7.67mm Tin Loose Piece (Alt: 8-327944-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100838243
|
Chip1Stop | Spade Tongue Terminal 16-22AWG 28.16mm 7.67mm Tin Loose Piece RoHS: Compliant | 470 |
|
$1.1800 / $1.2700 | Buy Now |
|
Master Electronics | PIDG RECT 22-16COMM 22-18MIL 8 RoHS: Compliant |
470 Partner Stock |
|
$0.6420 / $1.6100 | Buy Now |
Part Details for 8-327944-1
8-327944-1 CAD Models
8-327944-1 Part Data Attributes
|
8-327944-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-327944-1
TE Connectivity
PIDG RECT 22-16COMM 22-18MIL 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 8-327944-1
This table gives cross-reference parts and alternative options found for 8-327944-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-327944-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
327944 | PIDG RECT 22-16COMM 22-18MIL 8 | TE Connectivity | 8-327944-1 vs 327944 |