-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG SPD 22-16COMM 22-18MIL 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7889
|
Newark | Terminal, Spade/Fork, #2, Crimp, Red, Product Range:Pidg Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Stud Size - Metric:M2, Stud Size - Imperial:#2, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 8-328394-1 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 4 |
|
$46.9000 / $69.6800 | Buy Now |
DISTI #
8-328394-1-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #2 RED Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
4837 In Stock |
|
$0.4511 / $0.8700 | Buy Now |
DISTI #
8-328394-1
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 18.47mm 4.62mm Tin Loose Piece - Bulk (Alt: 8-328394-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4475 / $0.5052 | Buy Now |
DISTI #
96F7889
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 18.47mm 4.62mm Tin Loose Piece - Boxed Product (Development Kits) (Alt: 96F7889) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Box | 4 Partner Stock |
|
$53.0400 / $83.3000 | Buy Now |
DISTI #
571-8-328394-1
|
Mouser Electronics | Terminals SPADE 22-16 #2 RoHS: Compliant | 1645 |
|
$0.4510 / $0.8700 | Buy Now |
|
Future Electronics | PIDG 22-16 AWG Straight Closed Barrel Insulation Support Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$0.4750 / $0.5500 | Buy Now |
DISTI #
AMP8-328394-1
|
Heilind Electronics | PIDG SPD 22-16COMM 22-18MIL 2 | Americas - 0 in Stock |
|
$0.4760 / $0.5552 | Buy Now |
|
Onlinecomponents.com | PIDG SPD 22-16COMM 22-18MIL 2 RoHS: Compliant |
1610 In Stock |
|
$0.4378 / $0.6030 | Buy Now |
|
Quest Components | 76 |
|
$0.4900 / $0.9800 | Buy Now | |
DISTI #
AMP8-328394-1
|
Interstate Connecting Components | PIDG SPD 22-16COMM 22-18MIL 2 | 0 |
|
$0.4760 / $0.5552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-328394-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-328394-1
TE Connectivity
PIDG SPD 22-16COMM 22-18MIL 2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |