-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,PG BUTT TRANS 16-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7124
|
Newark | Terminals Splice Pg Butt Trans 16-14 |Amp Te Connectivity 8-328427-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$0.9930 | Buy Now |
DISTI #
16H6817
|
Newark | Splice,pg Butt Trans 16-14 Rohs Compliant: Yes |Amp Te Connectivity 8-328427-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6890 / $0.7180 | Buy Now |
DISTI #
A136745-ND
|
DigiKey | CONN SPLICE 14-16 AWG CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
440 In Stock |
|
$0.5029 / $0.9700 | Buy Now |
DISTI #
8-328427-1
|
Avnet Americas | Splices Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 8-328427-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-8-328427-1
|
Mouser Electronics | Terminals SPLICE PG BUTT TRANS 16-14 RoHS: Compliant | 95 |
|
$0.5520 / $0.9700 | Buy Now |
DISTI #
72021388
|
RS | Splice, Pg Butt Trans 16-14 | TE Connectivity 8-328427-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.7400 | RFQ |
|
Onlinecomponents.com | SPLICE,PG BUTT TRANS 16-14 RoHS: Compliant |
1500 In Stock |
|
$0.5440 / $0.9070 | Buy Now |
DISTI #
8-328427-1
|
Avnet Americas | Splices Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 8-328427-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
8-328427-1
|
Avnet Americas | Splices Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 8-328427-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 8-328427-1
|
PEI Genesis | Wire Terminal, 2mm2 | 1500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-328427-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-328427-1
TE Connectivity
SPLICE,PG BUTT TRANS 16-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |