Part Details for 8-32951-1 by TE Connectivity
Overview of 8-32951-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-32951-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8696
|
Newark | Pg R 22-16 Comm 22-18 Mil 8 |Amp Te Connectivity 8-32951-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 440 |
|
$0.2660 / $0.4600 | Buy Now |
DISTI #
2266-8-32951-1-ND
|
DigiKey | CONN RING CIRC 16-22AWG #8 CRIMP Min Qty: 300 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
440 In Stock |
|
$0.2520 | Buy Now |
DISTI #
8-32951-1-ND
|
DigiKey | CONN RING CIRC 16-22AWG #8 CRIMP Min Qty: 300 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | PG R 22-16 COMM 22-18 MIL 8 RoHS: Compliant |
440 Partner Stock |
|
$0.2887 / $0.5355 | Buy Now |
DISTI #
TE Connectivity 8-32951-1
|
PEI Genesis | Ring Terminal, 1.65mm2 | 440 |
|
Buy Now | |
DISTI #
8-32951-1
|
Avnet Abacus | Ring Tongue Terminal 16-22AWG Tin Loose Piece (Alt: 8-32951-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PG R 22-16 COMM 22-18 MIL 8 RoHS: Compliant |
440 Partner Stock |
|
$0.2887 / $0.5355 | Buy Now |
Part Details for 8-32951-1
8-32951-1 CAD Models
8-32951-1 Part Data Attributes
|
8-32951-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-32951-1
TE Connectivity
PG R 22-16 COMM 22-18 MIL 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |