-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 6 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4746
|
Newark | Terminal,solis R 6 1/4 |Amp Te Connectivity 8-33465-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.7300 | Buy Now |
DISTI #
A136762-ND
|
DigiKey | CONN RING CIRC 6AWG #1/4 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
451 In Stock |
|
$0.7914 / $1.4200 | Buy Now |
DISTI #
8-33465-2
|
Avnet Americas | Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Loose Piece - Bulk (Alt: 8-33465-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 2550 Factory Stock |
|
$0.7471 / $0.8990 | Buy Now |
DISTI #
571-8-33465-2
|
Mouser Electronics | Terminals TERM SOLIS R RoHS: Compliant | 0 |
|
$0.8950 / $1.1100 | Order Now |
DISTI #
72016549
|
RS | Terminal, inal, Solis R 6 1/4 | TE Connectivity 8-33465-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 500 |
|
$0.8300 / $1.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.7450 | Buy Now |
DISTI #
AMP8-33465-2
|
Heilind Electronics | TERMINAL,SOLIS R 6 1/4 | Americas - 0 in Stock |
|
$0.8268 / $0.9740 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 6 1/4 RoHS: Compliant |
5000 In Stock 2550 Factory Stock |
|
$0.7720 / $1.1960 | Buy Now |
DISTI #
8-33465-2
|
Avnet Americas | Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Loose Piece - Bulk (Alt: 8-33465-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 2550 Factory Stock |
|
$0.7471 / $0.8990 | Buy Now |
DISTI #
8-33465-2
|
Avnet Americas | Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Loose Piece - Bulk (Alt: 8-33465-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 2550 Factory Stock |
|
$0.7471 / $0.8990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-33465-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-33465-2
TE Connectivity
TERMINAL,SOLIS R 6 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 15 mm2 | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 8-33465-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-33465-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
184066-1 | TERMINAL,SOLIS R 6 10MM | TE Connectivity | 8-33465-2 vs 184066-1 |
50719-2 | TERMINAL,COPALUM 6 5/16 | TE Connectivity | 8-33465-2 vs 50719-2 |
1-1099898-0 | Ring Terminal, 107.26mm2 | TE Connectivity | 8-33465-2 vs 1-1099898-0 |
1099899-8 | Ring Terminal, 67.46mm2 | TE Connectivity | 8-33465-2 vs 1099899-8 |
1099899-4 | Ring Terminal | TE Connectivity | 8-33465-2 vs 1099899-4 |
1099898-1 | Ring Terminal | TE Connectivity | 8-33465-2 vs 1099898-1 |
1-1099899-0 | Ring Terminal, 107.26mm2 | TE Connectivity | 8-33465-2 vs 1-1099899-0 |
1099899-2 | Ring Terminal | TE Connectivity | 8-33465-2 vs 1099899-2 |
184079-1 | TERMINAL,COPALUM R 6 10MM | TE Connectivity | 8-33465-2 vs 184079-1 |