Part Details for 8-33468-3 by TE Connectivity
Overview of 8-33468-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69133-468HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 68 Positions, 2.54 mm (0.100in) Pitch. | |
78233-468HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 68 Positions, 2.54mm (0.100in)Pitch. |
Price & Stock for 8-33468-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4748
|
Newark | Terminal.solis R 4 10 |Amp Te Connectivity 8-33468-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.4200 | Buy Now |
DISTI #
2266-8-33468-3-ND
|
DigiKey | CONN RING CIRC 4AWG #10 CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
666 In Stock |
|
$1.9200 / $2.0600 | Buy Now |
DISTI #
8-33468-3-ND
|
DigiKey | CONN RING CIRC 4AWG #10 CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$2.3700 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 4 10 RoHS: Compliant |
991 In Stock |
|
$1.8200 / $4.8300 | Buy Now |
DISTI #
8-33468-3
|
Avnet Abacus | Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece (Alt: 8-33468-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100838401
|
Chip1Stop | Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece RoHS: Compliant | 666 |
|
$2.0200 / $2.1800 | Buy Now |
|
Master Electronics | TERMINAL,SOLIS R 4 10 RoHS: Compliant |
991 In Stock |
|
$1.8200 / $4.8300 | Buy Now |
Part Details for 8-33468-3
8-33468-3 CAD Models
8-33468-3 Part Data Attributes
|
8-33468-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-33468-3
TE Connectivity
TERMINAL,SOLIS R 4 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 26.7 mm2 | |
Wire Gauge | 4 AWG |
Alternate Parts for 8-33468-3
This table gives cross-reference parts and alternative options found for 8-33468-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-33468-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
33468 | TERMINAL,SOLIS R 4 10 | TE Connectivity | 8-33468-3 vs 33468 |