Part Details for 8-338069-4 by TE Connectivity
Results Overview of 8-338069-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8-338069-4 Information
8-338069-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 8-338069-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70AH7853
|
Newark | Connector, Rcpt, 14Pos, 1Rows, 1.27Mm Rohs Compliant: Yes |Amp Te Connectivity 8-338069-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2263 |
|
$3.1500 / $4.1800 | Buy Now |
|
DISTI #
19R9311
|
Newark | Micro-Match Smd Fte |Amp Te Connectivity 8-338069-4 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4800 / $2.6100 | Buy Now |
|
DISTI #
8-338069-4
|
Avnet Americas | Conn FFC Connector F 14 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 8-338069-4) COO: Switzerland RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 29 Weeks, 6 Days Container: Reel | 0 |
|
$1.7615 / $2.2049 | Buy Now |
|
DISTI #
70468386
|
RS | MICRO-MATCH SERIES 2.54MM 14 WAY 2 ROW STRAIGHT PCB SOCKET SMNT FEMALE-ON-BOARD Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2800 / $5.3400 | RFQ |
|
|
TE Connectivity | MICRO-MATCH SMD FTE Connector System: Board-to-Board Number of Positions: 14 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: Without Board-to-Board 14 1.27 mm .05" | Female-On-Board Connector & Top Entry | Part Number: 8-338069-4 | Internal Number: 8-338069-4 | TE Connectivity RoHS: Compliant Min Qty: 1 | 3906 |
|
$5.5500 / $6.7200 | Buy Now |
|
DISTI #
AMP8-338069-4
|
Heilind Electronics | MICRO-MATCH SMD FTE | Americas - 0 in Stock |
|
$2.2698 / $2.3036 | Buy Now |
|
|
Bristol Electronics | 800 |
|
RFQ | ||
|
DISTI #
83380694-TEC-0
|
TME | Connector: Micro-MaTch Min Qty: 1800 | 23201 |
|
$1.9414 | Buy Now |
|
DISTI #
AMP8-338069-4
|
Interstate Connecting Components | MICRO-MATCH SMD FTE | 0 |
|
$2.2698 / $2.3036 | Buy Now |
|
DISTI #
000000000002364268
|
Sager | Headers & Wire Housings FOB 14P TOP ENTRY SMT Min Qty: 1800 | 0 |
|
$2.5700 | Buy Now |
US Tariff Estimator: 8-338069-4 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 8-338069-4
8-338069-4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-338069-4 Part Data Attributes
|
|
8-338069-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-338069-4
TE Connectivity
(8-338069-4) MICRO-MATCH SMD FTE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 29 Weeks, 6 Days | |
| Additional Feature | Staggered Configuration | |
| Body Breadth | 0.205 Inch | |
| Body Depth | 0.27 Inch | |
| Body Length | 0.881 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Style | Bellowed Type | |
| DIN Conformance | No | |
| Durability | 20 Cycles | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 4.8928 N | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Red | |
| Insulator Material | Polyamide46 | |
| MIL Conformance | No | |
| Mains Connector Rating | 1.5a | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.059 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Option 2 | Friction Lock | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 4.4958 Mm | |
| Panel Mount | No | |
| Plating Thickness | 196.85u Inch | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 1.5 A | |
| Rated Voltage | 100 V | |
| Reference Standard | Ul | |
| Terminal Length | 0.208 Inch | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 14 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 1.0008 N |
Alternate Parts for 8-338069-4
This table gives cross-reference parts and alternative options found for 8-338069-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-338069-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1-338069-4 | TE Connectivity | Check for Price | (1-338069-4) MICRO-MATCH SMD FTE | 8-338069-4 vs 1-338069-4 |
8-338069-4 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
-
Yes, the connector is designed to withstand vibrations and can be used in high-vibration applications, but it's recommended to use additional securing methods, such as cable ties or potting, to ensure the connector remains secure.
-
The maximum operating temperature for this connector is 125°C (257°F).
-
Yes, the connector meets UL standards for safety and performance.