-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS R 22-16COMM22-18MIL 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87543-4114LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 4P4C, Vertical, Surface Mount, without Shield, 1 Port. | |
10142634-114KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.50mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 14 Position,Staggered,side Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
58334-114LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Row, 24 Positions. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7350
|
Newark | Terminal, Ring Tongue, 5/16In, Crimp, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mmâ², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 8-34114-1 RoHS: Compliant Min Qty: 20 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$29.8500 / $36.5000 | Buy Now |
DISTI #
A136774-ND
|
DigiKey | CONN RING CIRC 16-22AWG #5/16 Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3229 / $0.5600 | Buy Now |
DISTI #
8-34114-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.74mm 11.91mm Tin Loose Piece - Bulk (Alt: 8-34114-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 6400 Factory Stock |
|
$0.3172 | Buy Now |
DISTI #
571-8-34114-1
|
Mouser Electronics | Terminals SOLIS R 22-16COMM22- 18MIL 5/16 RoHS: Compliant | 2395 |
|
$0.3220 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.2560 | Buy Now |
DISTI #
AMP8-34114-1
|
Heilind Electronics | SOLIS R 22-16COMM22-18MIL 5/16 | Americas - 0 in Stock |
|
$0.2830 / $0.3346 | Buy Now |
|
Onlinecomponents.com | SOLIS R 22-16COMM22-18MIL 5/16 RoHS: Compliant |
5000 In Stock 6400 Factory Stock |
|
$0.2465 / $0.3982 | Buy Now |
DISTI #
AMP8-34114-1
|
Interstate Connecting Components | SOLIS R 22-16COMM22-18MIL 5/16 | 0 |
|
$0.2830 / $0.3346 | Buy Now |
|
Powell Electronics | SOLIS R 22-16COMM22-18MIL 5/16 Min Qty: 2000 | 4224 |
|
$0.2831 / $0.3346 | Buy Now |
|
Master Electronics | SOLIS R 22-16COMM22-18MIL 5/16 RoHS: Compliant |
5000 In Stock 6400 Factory Stock |
|
$0.2465 / $0.3982 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-34114-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-34114-1
TE Connectivity
SOLIS R 22-16COMM22-18MIL 5/16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 8-34114-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-34114-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-34122-1 | TERMINAL,SOLIS R 16-14 8 | TE Connectivity | 8-34114-1 vs 2-34122-1 |
1-321897-0 | DG 22-16 HT CHROMEL R 8 | TE Connectivity | 8-34114-1 vs 1-321897-0 |
330966 | TERMINAL,T-N R, 4 HD 1/4 | TE Connectivity | 8-34114-1 vs 330966 |
8-329966-1 | SOLIS R 22-16COMM 22-18MIL 1/2 | TE Connectivity | 8-34114-1 vs 8-329966-1 |
2-34124-1 | TERMINAL,SOLIS R 16-14 1/4 | TE Connectivity | 8-34114-1 vs 2-34124-1 |
350509-1 | RING 22-16 AWG BR | TE Connectivity | 8-34114-1 vs 350509-1 |
30927 | TERMINAL,DG R 16-14 8 | TE Connectivity | 8-34114-1 vs 30927 |
323153-1 | DG 22-16COM 22-18MIL HR AU R10 | TE Connectivity | 8-34114-1 vs 323153-1 |
2-322873-1 | DG 22-16 HT CHROMEL R 6 | TE Connectivity | 8-34114-1 vs 2-322873-1 |
323219 | SOLIS R HR 22-16COM22-18MIL 6 | TE Connectivity | 8-34114-1 vs 323219 |