-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS,8,SPD22-16COMM22-18MIL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7988
|
Newark | Terminal, Spade/Fork, #8, Crimp, Product Range:Solistrand Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 8-34117-5 Min Qty: 10 Package Multiple: 200 Date Code: 0 Container: Pack | 0 |
|
$43.9500 / $53.8000 | Buy Now |
DISTI #
A136776-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #8 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1855 In Stock |
|
$0.1624 / $0.3500 | Buy Now |
DISTI #
8-34117-5
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 17.4mm 9.53mm Tin Loose Piece - Bulk (Alt: 8-34117-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-8-34117-5
|
Mouser Electronics | Terminals SOLIS 8 SPD22 16COM 22-18MIL RoHS: Compliant | 1985 |
|
$0.1810 / $0.3500 | Buy Now |
DISTI #
72016640
|
RS | Solis,8,Spd22-16Comm22-18Mil | TE Connectivity 8-34117-5 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2530 / $0.2600 | RFQ |
DISTI #
AMP8-34117-5
|
Heilind Electronics | SOLIS,8,SPD22-16COMM22-18MIL | Americas - 933 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOLIS,8,SPD22-16COMM22-18MIL RoHS: Compliant | 0 |
|
$0.2005 / $0.3603 | Buy Now |
DISTI #
8-34117-5
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 17.4mm 9.53mm Tin Loose Piece - Bulk (Alt: 8-34117-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP8-34117-5
|
Interstate Connecting Components | SOLIS,8,SPD22-16COMM22-18MIL | 311 |
|
Buy Now | |
|
Master Electronics | SOLIS,8,SPD22-16COMM22-18MIL RoHS: Compliant | 0 |
|
$0.2005 / $0.3603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-34117-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-34117-5
TE Connectivity
SOLIS,8,SPD22-16COMM22-18MIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |