-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 COMM 22-18 MIL 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3305
|
Newark | Terminal, Ring Tongue, 5/16", Red, 16Awg Rohs Compliant: Yes |Amp Te Connectivity 8-34151-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.4490 / $0.7190 | Buy Now |
DISTI #
96F7459
|
Newark | Terminal, Ring Tongue, 5/16In, Crimp Red, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Plasti-Grip Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 8-34151-1 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$37.3400 / $44.9300 | Buy Now |
DISTI #
A136783-ND
|
DigiKey | CONN RING CIRC 16-22AWG #5/16 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
939 In Stock |
|
$0.3591 / $0.7100 | Buy Now |
DISTI #
8-34151-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 27.69mm 11.91mm Tin Loose Piece - Bulk (Alt: 8-34151-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3562 / $0.4022 | Buy Now |
DISTI #
571-8341511
|
Mouser Electronics | Terminals 22-16 AWG RING RoHS: Compliant | 1152 |
|
$0.3590 / $0.7100 | Buy Now |
DISTI #
72021594
|
RS | Pg R 22-16 Comm 22-18 Mil 5/16 | TE Connectivity 8-34151-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3380 | Buy Now |
DISTI #
AMP8-34151-1
|
Heilind Electronics | PG R 22-16 COMM 22-18 MIL 5/16 | Americas - 0 in Stock |
|
$0.4169 / $0.4420 | Buy Now |
|
Onlinecomponents.com | PG R 22-16 COMM 22-18 MIL 5/16 RoHS: Compliant |
426 In Stock |
|
$0.3961 / $0.8675 | Buy Now |
DISTI #
8-34151-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 27.69mm 11.91mm Tin Loose Piece - Bulk (Alt: 8-34151-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3562 / $0.4022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-34151-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-34151-1
TE Connectivity
PG R 22-16 COMM 22-18 MIL 5/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |