-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 16-14 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7784
|
Newark | Terminal, Ring Tongue, #4, Crimp, Blue, Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mmâ², Product Range:Plasti-Grip Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 8-34157-1 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$40.5500 / $54.1800 | Buy Now |
DISTI #
76AC0508
|
Newark | Terminals Term Pg R 16-14 4 Term Pg R 16-14 4 |Amp Te Connectivity 8-34157-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7680 / $0.8930 | Buy Now |
DISTI #
A136786-ND
|
DigiKey | CONN RING CIRC 14-16AWG #4 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
50 In Stock |
|
$0.4620 / $0.8100 | Buy Now |
DISTI #
8-34157-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 18.16mm 6.35mm Tin Loose Piece - Bulk (Alt: 8-34157-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4736 | Buy Now |
DISTI #
571-8-34157-1
|
Mouser Electronics | Terminals TERM PG R 16-14 4 TERM PG R 16-14 4 RoHS: Compliant | 1035 |
|
$0.4580 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.3820 | Buy Now |
DISTI #
AMP8-34157-1
|
Heilind Electronics | TERMINAL,PG R 16-14 4 | Americas - 0 in Stock |
|
$0.4708 / $0.4991 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - 16 to 14 AWG - #4 / M2.5 Stud Size - 3.02 mm (.119 in) Stud Diameter - Closed Barrel - Straight - Tin Plating - Blue. RoHS: Compliant |
1215 In Stock |
|
$0.4623 / $0.9290 | Buy Now |
DISTI #
77584193
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 18.16mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2118 | Americas - 1200 |
|
$0.6195 / $1.2077 | Buy Now |
DISTI #
AMP8-34157-1
|
Interstate Connecting Components | TERMINAL,PG R 16-14 4 | 0 |
|
$0.4708 / $0.4991 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-34157-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-34157-1
TE Connectivity
TERMINAL,PG R 16-14 4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |