-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MINI D/R HDR HSG 32P BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-8-353294-2-ND
|
DigiKey | AMP MINI D/R HDR HSG 32P BLUE Min Qty: 12800 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1884 | Buy Now |
DISTI #
8-353294-2
|
Avnet Americas | (Alt: 8-353294-2) RoHS: Compliant Min Qty: 12800 Package Multiple: 12800 | 0 |
|
$0.1978 | Buy Now |
DISTI #
571-8-353294-2
|
Mouser Electronics | Headers & Wire Housings AMP MINI D/R HDR HSG 32P BLUE RoHS: Compliant | 0 |
|
$0.1930 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12800 Package Multiple: 400 Container: Box | 0Box |
|
$0.1756 | Buy Now |
DISTI #
AMP8-353294-2
|
Heilind Electronics | AMP MINI D/R HDR HSG 32P BLUE | Americas - 0 in Stock |
|
$0.1580 / $0.1912 | Buy Now |
|
Onlinecomponents.com | AMP MINI D/R HDR HSG 32P BLUE RoHS: Compliant | 0 |
|
$0.1853 / $0.3881 | Buy Now |
DISTI #
8-353294-2
|
Avnet Americas | (Alt: 8-353294-2) RoHS: Compliant Min Qty: 12800 Package Multiple: 12800 | 0 |
|
$0.1978 | Buy Now |
DISTI #
8-353294-2
|
Avnet Americas | (Alt: 8-353294-2) RoHS: Compliant Min Qty: 12800 Package Multiple: 12800 | 0 |
|
$0.1978 | Buy Now |
DISTI #
AMP8-353294-2
|
Interstate Connecting Components | AMP MINI D/R HDR HSG 32P BLUE | 0 |
|
$0.1580 / $0.1912 | Buy Now |
|
Master Electronics | AMP MINI D/R HDR HSG 32P BLUE RoHS: Compliant | 0 |
|
$0.1853 / $0.3881 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-353294-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-353294-2
TE Connectivity
AMP MINI D/R HDR HSG 32P BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |