-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS SPD 12-10 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7471
|
Newark | Terminal, Spade/Fork, #10, Crimp, Product Range:Solistrand Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6.64Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 8-35495-2 Min Qty: 20 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$22.1200 / $23.9300 | Buy Now |
DISTI #
A129125-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
325 In Stock |
|
$0.3354 / $0.6700 | Buy Now |
DISTI #
8-35495-2
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 19.61mm 9.53mm Tin Loose Piece - Bulk (Alt: 8-35495-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-8-35495-2
|
Mouser Electronics | Terminals TERM SOLIS SPD 12-10 10 RoHS: Compliant | 5 |
|
$0.3820 / $0.6700 | Buy Now |
DISTI #
72016473
|
RS | Terminal, inal, Solis Spd 12-10 10 | TE Connectivity 8-35495-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4890 / $0.6120 | RFQ |
|
Onlinecomponents.com | TERMINAL,SOLIS SPD 12-10 10 RoHS: Compliant |
900 In Stock |
|
$0.3920 / $0.9371 | Buy Now |
|
Master Electronics | TERMINAL,SOLIS SPD 12-10 10 RoHS: Compliant |
900 In Stock |
|
$0.3920 / $0.9371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-35495-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-35495-2
TE Connectivity
TERMINAL,SOLIS SPD 12-10 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |