Part Details for 8-36157-1 by TE Connectivity
Overview of 8-36157-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 8-36157-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0530
|
Newark | Terminal.pidg R 16-14 6 |Amp Te Connectivity 8-36157-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9100 / $1.4300 | Buy Now |
DISTI #
8-36157-1-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
8-36157-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Loose Piece - Bulk (Alt: 8-36157-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 214 |
|
$0.8000 / $1.6000 | Buy Now | |
DISTI #
8-36157-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Loose Piece - Bulk (Alt: 8-36157-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 8-36157-1
|
PEI Genesis | Ring Terminal | 0 |
|
Buy Now |
Part Details for 8-36157-1
8-36157-1 CAD Models
8-36157-1 Part Data Attributes:
|
8-36157-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-36157-1
TE Connectivity
TERMINAL,PIDG R 16-14 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |