-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,SOLIS BUTT 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7521
|
Newark | Splice, solis Butt 8 Rohs Compliant: Yes |Amp Te Connectivity 8-36906-3 Min Qty: 40 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$37.5700 / $48.3800 | Buy Now |
DISTI #
42AJ7139
|
Newark | Splice, solis Butt 8 |Amp Te Connectivity 8-36906-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.8500 | Buy Now |
DISTI #
A136818-ND
|
DigiKey | CONN SPLICE 8 AWG CRIMP Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
844 In Stock |
|
$1.5025 / $1.8900 | Buy Now |
DISTI #
8-36906-3
|
Avnet Americas | Splice Terminal 8AWG 21.01mm 7.52mm Tin Loose Piece - Bulk (Alt: 8-36906-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 0 Weeks, 1 Days Container: Bulk | 800 Factory Stock |
|
$1.4905 / $1.6828 | Buy Now |
DISTI #
571-8-36906-3
|
Mouser Electronics | Terminals SPLICE SOLIS BUTT 8 RoHS: Compliant | 36 |
|
$1.5700 / $3.0200 | Buy Now |
DISTI #
72017012
|
RS | Splice, Solis Butt 8 | TE Connectivity 8-36906-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7600 / $1.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Box | 0Box |
|
$1.5900 | Buy Now |
DISTI #
AMP8-36906-3
|
Heilind Electronics | SPLICE,SOLIS BUTT 8 | Americas - 0 in Stock |
|
$1.7676 / $1.7940 | Buy Now |
|
Onlinecomponents.com | SPLICE,SOLIS BUTT 8 RoHS: Compliant |
425 In Stock |
|
$1.5000 / $2.3700 | Buy Now |
DISTI #
73571881
|
Verical | SPLICE,SOLIS BUTT 8 CONN RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1719 | Americas - 425 |
|
$2.2230 / $3.0810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-36906-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-36906-3
TE Connectivity
SPLICE,SOLIS BUTT 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |