Part Details for 8-52922-1 by TE Connectivity
Overview of 8-52922-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-52922-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1615
|
Newark | Terminal.pidg Spr Spd 26-22 4 |Amp Te Connectivity 8-52922-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$0.6920 / $1.1000 | Buy Now |
DISTI #
2266-8-52922-1-ND
|
DigiKey | CONN SPADE TERM 22-26AWG #4 YEL Min Qty: 65 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
75 In Stock |
|
$1.0900 | Buy Now |
DISTI #
8-52922-1-ND
|
DigiKey | CONN SPADE TERM 22-26AWG #4 YEL Min Qty: 65 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL,PIDG SPR SPD 26-22 4 RoHS: Compliant |
75 Partner Stock |
|
$0.4947 / $1.1900 | Buy Now |
DISTI #
24683723
|
Verical | Spring Spade Terminal 22-26AWG Phosphor Bronze Yellow 17.65mm Tin Loose RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 75 |
|
$1.0200 | Buy Now |
DISTI #
TE Connectivity 8-52922-1
|
PEI Genesis | Wire Terminal | 75 |
|
Buy Now | |
DISTI #
8-52922-1
|
Avnet Abacus | Spring Spade Terminal 22-26AWG 17.65mm 5.16mm Tin Loose Piece (Alt: 8-52922-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERMINAL,PIDG SPR SPD 26-22 4 RoHS: Compliant |
75 Partner Stock |
|
$0.4947 / $1.1900 | Buy Now |
Part Details for 8-52922-1
8-52922-1 CAD Models
8-52922-1 Part Data Attributes:
|
8-52922-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-52922-1
TE Connectivity
TERMINAL,PIDG SPR SPD 26-22 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 22 AWG |