-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG SP SPD 22-16COM22-18MIL 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0537
|
Newark | Pidg Sp Spd 22-16Com22-18Mil 4 |Amp Te Connectivity 8-52927-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$0.7230 / $1.0500 | Buy Now |
DISTI #
96F7567
|
Newark | Terminal, Spade/Fork, #4, Crimp, Red, Product Range:Pidg Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 8-52927-1 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$56.5100 / $61.0000 | Buy Now |
DISTI #
8-52927-1-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #4 RED Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
322 In Stock |
|
$0.5244 / $1.0100 | Buy Now |
DISTI #
8-52927-1
|
Avnet Americas | PIDG Spring Spade Terminal 16-22AWG 20.29mm 5.15mm Tin Loose Piece - Bulk (Alt: 8-52927-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5202 / $0.5874 | Buy Now |
DISTI #
571-8-52927-1
|
Mouser Electronics | Terminals SP SPADE 22-16 #4 RoHS: Compliant | 395 |
|
$0.5630 / $1.2200 | Buy Now |
DISTI #
71995306
|
RS | PIDG, Sp Spd 22-16Com22-18Mil 4 | TE Connectivity 8-52927-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.6300 | RFQ |
|
Future Electronics | PIDG 22-16 AWG Straight Closed Barrel Insulated Short Spring Spade Terminal RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.5700 / $0.6550 | Buy Now |
DISTI #
AMP8-52927-1
|
Heilind Electronics | PIDG SP SPD 22-16COM22-18MIL 4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PIDG SP SPD 22-16COM22-18MIL 4 RoHS: Compliant |
1206 In Stock |
|
$0.5850 / $0.9050 | Buy Now |
DISTI #
51490871
|
Verical | PIDG Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.29mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1731 | Americas - 1100 |
|
$0.8837 / $1.2569 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-52927-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-52927-1
TE Connectivity
PIDG SP SPD 22-16COM22-18MIL 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |