-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG SP SPD 22-16COM22-18MIL 5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7568
|
Newark | Terminal, Spade/Fork, #4, Crimp, Red, Product Range:Pidg Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 8-52928-1 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$70.7200 / $81.6400 | Buy Now |
DISTI #
A136827-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #5 RED Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
1427 In Stock |
|
$0.6483 / $0.8500 | Buy Now |
DISTI #
8-52928-1
|
Avnet Americas | PIDG Spring Spade Terminal 16-22AWG 20.29mm 6.35mm Tin Loose Piece - Bulk (Alt: 8-52928-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6431 / $0.7261 | Buy Now |
DISTI #
571-8-52928-1
|
Mouser Electronics | Terminals PIDG SP SPD 22-16COM 22-18MIL 5 RoHS: Compliant | 0 |
|
$0.7330 / $1.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks Container: Box | 0Box |
|
$0.6110 | Buy Now |
DISTI #
AMP8-52928-1
|
Heilind Electronics | PIDG SP SPD 22-16COM22-18MIL 5 | Americas - 0 in Stock |
|
$0.7201 / $0.7859 | Buy Now |
|
Onlinecomponents.com | PIDG SP SPD 22-16COM22-18MIL 5 RoHS: Compliant |
288 In Stock |
|
$0.6330 / $0.9640 | Buy Now |
DISTI #
51536274
|
Verical | PIDG Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.29mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1311 | Americas - 200 |
|
$1.3389 | Buy Now |
DISTI #
AMP8-52928-1
|
Interstate Connecting Components | PIDG SP SPD 22-16COM22-18MIL 5 | 0 |
|
$0.7201 / $0.7859 | Buy Now |
DISTI #
8-52928-1
|
Avnet Abacus | PIDG Spring Spade Terminal 16-22AWG 20.29mm 6.35mm Tin Loose Piece (Alt: 8-52928-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 47 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-52928-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-52928-1
TE Connectivity
PIDG SP SPD 22-16COM22-18MIL 5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |