-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPR SPD 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A136830-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1000 In Stock |
|
$0.6243 / $1.1600 | Buy Now |
DISTI #
8-52942-1
|
Avnet Americas | Spring Spade Terminal 10-12AWG 26.72mm 9.53mm Tin Loose Piece - Bulk (Alt: 8-52942-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6193 / $0.6992 | Buy Now |
DISTI #
571-8-52942-1
|
Mouser Electronics | Terminals SPR SPADE 12-10 #8 RoHS: Compliant | 5 |
|
$0.6240 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.5880 | Buy Now |
DISTI #
AMP8-52942-1
|
Heilind Electronics | TERMINAL,PIDG SPR SPD 12-10 8 | Americas - 75 in Stock |
|
$0.6588 / $0.7684 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPR SPD 12-10 8 RoHS: Compliant |
10 In Stock |
|
$0.5740 / $1.0050 | Buy Now |
DISTI #
8-52942-1
|
Avnet Americas | Spring Spade Terminal 10-12AWG 26.72mm 9.53mm Tin Loose Piece - Bulk (Alt: 8-52942-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6193 / $0.6992 | Buy Now |
DISTI #
8-52942-1
|
Avnet Americas | Spring Spade Terminal 10-12AWG 26.72mm 9.53mm Tin Loose Piece - Bulk (Alt: 8-52942-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6193 / $0.6992 | Buy Now |
DISTI #
AMP8-52942-1
|
Interstate Connecting Components | TERMINAL,PIDG SPR SPD 12-10 8 | 25 |
|
$0.6588 / $0.7684 | Buy Now |
DISTI #
TE Connectivity 8-52942-1
|
PEI Genesis | Wire Terminal, 6mm2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-52942-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-52942-1
TE Connectivity
TERMINAL,PIDG SPR SPD 12-10 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |