-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG SPR SPD 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7901
|
Newark | Terminal, Spade/Fork, #6, Crimp, Blue, Product Range:Plasti-Grip Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 8-52955-1 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$33.1400 / $44.2800 | Buy Now |
DISTI #
8-52955-1
|
Avnet Americas | Spring Spade Terminal 14-16AWG 20.6mm 6.35mm Tin Loose Piece - Bulk (Alt: 8-52955-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3288 / $0.3712 | Buy Now |
DISTI #
571-8-52955-1
|
Mouser Electronics | Terminals TERM PG SPR SPD 16-14 6 RoHS: Compliant | 0 |
|
$0.3740 / $0.7700 | Order Now |
DISTI #
72021406
|
RS | Terminal, Pg Spr Spd 16-14 6 | TE Connectivity 8-52955-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.3120 | Buy Now |
DISTI #
AMP8-52955-1
|
Heilind Electronics | TERMINAL,PG SPR SPD 16-14 6 | Americas - 0 in Stock |
|
$0.3848 / $0.4079 | Buy Now |
DISTI #
51522341
|
Verical | Spring Spade Terminal 14-16AWG Brass Blue 20.6mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1402 | Americas - 600 |
|
$0.5065 / $0.9204 | Buy Now |
DISTI #
AMP8-52955-1
|
Interstate Connecting Components | TERMINAL,PG SPR SPD 16-14 6 | 0 |
|
$0.3848 / $0.4079 | Buy Now |
DISTI #
8-52955-1
|
Avnet Abacus | (Alt: 8-52955-1) RoHS: Compliant Min Qty: 2800 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERMINAL,PG SPR SPD 16-14 6 RoHS: Compliant |
603 In Stock |
|
$0.3838 / $0.7080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-52955-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-52955-1
TE Connectivity
TERMINAL,PG SPR SPD 16-14 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |