Part Details for 8-53123-1 by TE Connectivity
Overview of 8-53123-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 8-53123-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-53123-1-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
8-53123-1
|
Avnet Americas | Spring Spade Terminal 14-16AWG 14.63mm 6.35mm Tin Loose Piece - Bulk (Alt: 8-53123-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
8-53123-1
|
Avnet Americas | Spring Spade Terminal 14-16AWG 14.63mm 6.35mm Tin Loose Piece - Bulk (Alt: 8-53123-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
8-53123-1
|
Avnet Americas | Spring Spade Terminal 14-16AWG 14.63mm 6.35mm Tin Loose Piece - Bulk (Alt: 8-53123-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for 8-53123-1
8-53123-1 CAD Models
8-53123-1 Part Data Attributes
|
8-53123-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-53123-1
TE Connectivity
TERMINAL,SOLIS SPR SPD 16-14 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |