-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG PVF2 R 22-16COM22-18MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68653-406HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 6 Positions, 2.54mm Pitch, Vertical, 13.72mm (0.54in) Mating, 2.41mm (0.095in) Tail. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7443
|
Newark | Pidg Pvf2 R 22-16Com22-18Mil 6 Rohs Compliant: No |Amp Te Connectivity 8-53406-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$63.0000 / $77.1200 | Buy Now |
DISTI #
42AJ7144
|
Newark | Terminals Pidg Pvf2 R 22- 16Com22-18Mil 6 |Amp Te Connectivity 8-53406-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8930 / $1.0600 | Buy Now |
DISTI #
A136836-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
996 In Stock |
|
$0.4544 / $0.6100 | Buy Now |
DISTI #
8-53406-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG Tin-Lead Loose Piece - Bulk (Alt: 8-53406-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-8-53406-1
|
Mouser Electronics | Terminals PIDG PVF2 R 22- 16COM22-18MIL 6 RoHS: Not Compliant | 195 |
|
$0.5430 / $0.6100 | Buy Now |
DISTI #
71995250
|
RS | PIDG, Pvf2 R 22-16Com22-18Mil 6 | TE Connectivity 8-53406-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.7600 | RFQ |
|
Onlinecomponents.com | PIDG PVF2 R 22-16COM22-18MIL 6 |
100 Partner Stock |
|
$0.4474 / $0.6346 | Buy Now |
DISTI #
8534061-TEC
|
TME | Tip: ring Min Qty: 100 | 100 |
|
$0.8380 / $0.8395 | Buy Now |
DISTI #
000000000000856134
|
Sager | Terminals PIDG PVF2 R 22- 16COM22-18MIL 6 | 0 |
|
Buy Now | |
DISTI #
C1S114402002844
|
Chip1Stop | Terminals RoHS: Compliant | 100 |
|
$0.8360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-53406-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-53406-1
TE Connectivity
PIDG PVF2 R 22-16COM22-18MIL 6
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |