-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE BUTT PVF2 PIDG 16-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7414
|
Newark | Splice Butt Pvf2 Pidg 16-14 Rohs Compliant: No |Amp Te Connectivity 8-53549-2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$281.8800 / $295.4100 | Buy Now |
DISTI #
8-53549-2-ND
|
DigiKey | CONN SPLICE 14-16 AWG CRIMP PIDG Min Qty: 1 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1971 | Buy Now |
DISTI #
3937-8-53549-2-ND
|
DigiKey | CONN SPLICE 14-16 AWG CRIMP PIDG Min Qty: 1 Lead time: 44 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$3.9423 / $11.2600 | Buy Now |
DISTI #
8-53549-2
|
Avnet Americas | Splice Terminal 14-16AWG 32.13mm Tin-Lead Loose Piece - Bulk (Alt: 8-53549-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$5.3218 / $6.4042 | Buy Now |
DISTI #
571-8-53549-2
|
Mouser Electronics | Terminals M7928/6-4 CLASS 1 & 2 RoHS: Compliant | 490 |
|
$6.3000 / $11.2800 | Buy Now |
DISTI #
71995195
|
RS | Splice Butt Pvf2 PIDG, 16-14 | TE Connectivity 8-53549-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7900 / $8.0400 | RFQ |
DISTI #
AMP8-53549-2
|
Heilind Electronics | SPLICE BUTT PVF2 PIDG 16-14 | Americas - 0 in Stock |
|
$2.8945 / $6.7314 | Buy Now |
|
Onlinecomponents.com | SPLICE BUTT PVF2 PIDG 16-14 |
600 In Stock |
|
$5.6000 / $12.2700 | Buy Now |
DISTI #
AMP8-53549-2
|
Interstate Connecting Components | SPLICE BUTT PVF2 PIDG 16-14 | 0 |
|
$2.8945 / $6.7314 | Buy Now |
|
Master Electronics | SPLICE BUTT PVF2 PIDG 16-14 |
600 In Stock |
|
$5.6000 / $12.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-53549-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-53549-2
TE Connectivity
SPLICE BUTT PVF2 PIDG 16-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |