-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-14 PRE-INSUL SEALED TERM R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8711
|
Newark | Terminals Ring 14-16 Awg #8 Sealed |Amp Te Connectivity 8-55851-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1211 |
|
$2.5300 | Buy Now |
DISTI #
92F1051
|
Newark | 16-14 Pre-Insul Sealed Term R Rohs Compliant: Yes |Amp Te Connectivity 8-55851-2 RoHS: Compliant Min Qty: 20 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$85.9900 / $105.2500 | Buy Now |
DISTI #
A09070-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
950 In Stock |
|
$1.8890 / $3.1500 | Buy Now |
DISTI #
8-55851-2
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 30.94mm 7.87mm Tin Loose Piece - Bulk (Alt: 8-55851-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$1.7460 | Buy Now |
DISTI #
571-8-55851-2
|
Mouser Electronics | Terminals RING 14-16 AWG #8 SEALED RoHS: Compliant | 509 |
|
$1.8800 / $2.9000 | Buy Now |
|
Future Electronics | Straight 16-14 AWG Closed Barrel Insulated End Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 5 Weeks Container: Box | 0Box |
|
$1.8400 / $2.0100 | Buy Now |
DISTI #
AMP8-55851-2
|
Heilind Electronics | 16-14 PRE-INSUL SEALED TERM R | Americas - 420 in Stock |
|
$2.1468 / $2.6734 | Buy Now |
|
Onlinecomponents.com | 16-14 PRE-INSUL SEALED TERM R RoHS: Compliant |
1211 Partner Stock |
|
$1.8700 / $2.4900 | Buy Now |
DISTI #
11592311
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 30.94mm Tin Loose RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 1211 |
|
$1.8800 / $2.0300 | Buy Now |
DISTI #
8-55851-2
|
TTI | Terminals RING 14-16 AWG #8 SEALED Min Qty: 1000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-55851-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-55851-2
TE Connectivity
16-14 PRE-INSUL SEALED TERM R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |