-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-14 PRE-INSUL SEALED TERM R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A09073-ND
|
DigiKey | CONN RING CIRC 14-16AWG #5/16 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
558 In Stock |
|
$1.7879 / $3.1700 | Buy Now |
DISTI #
8-55854-2
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 36.78mm 11.68mm Tin Loose Piece - Bulk (Alt: 8-55854-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.7702 / $1.9986 | Buy Now |
DISTI #
571-8-55854-2
|
Mouser Electronics | Terminals 16-14 PRE-INSUL SEALED TERMI- R RoHS: Compliant | 695 |
|
$1.7400 / $2.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.6800 | Buy Now |
DISTI #
AMP8-55854-2
|
Heilind Electronics | 16-14 PRE-INSUL SEALED TERM R | Americas - 0 in Stock |
|
$2.0994 / $2.1308 | Buy Now |
|
Onlinecomponents.com | 16-14 PRE-INSUL SEALED TERM R RoHS: Compliant | 0 |
|
$1.7700 / $3.7100 | Buy Now |
DISTI #
8-55854-2
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 36.78mm 11.68mm Tin Loose Piece - Bulk (Alt: 8-55854-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.7702 / $1.9986 | Buy Now |
DISTI #
AMP8-55854-2
|
Interstate Connecting Components | 16-14 PRE-INSUL SEALED TERM R | 0 |
|
$2.0994 / $2.1308 | Buy Now |
|
Master Electronics | 16-14 PRE-INSUL SEALED TERM R RoHS: Compliant | 0 |
|
$1.7700 / $3.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-55854-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-55854-2
TE Connectivity
16-14 PRE-INSUL SEALED TERM R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |