Part Details for 8-5NS by JST Manufacturing
Overview of 8-5NS by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP | |
AD8564ARZ-REEL7 | Analog Devices | QUAD, SINGLE SUPPLY 5NS COMPAR | |
AD8561ARZ-REEL | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP |
Price & Stock for 8-5NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-8-5NS
|
Mouser Electronics | Terminals NON-INSULATED TERMINAL RoHS: Compliant | 0 |
|
$0.0950 / $0.2700 | Order Now |
Part Details for 8-5NS
8-5NS CAD Models
8-5NS Part Data Attributes
|
8-5NS
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
8-5NS
JST Manufacturing
Wire Terminal, 10.52mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.52 mm2 | |
Wire Gauge | 8 AWG |