Part Details for 8-6 by JST Manufacturing
Overview of 8-6 by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 8-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-8-6
|
Mouser Electronics | JST NON-INSULATED TERMINAL RoHS: Compliant | 0 |
|
$0.0800 / $0.2400 | Order Now |
|
Future Electronics | 1/4" 8 AWG Non-Insulated Standard Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Box | 500Box |
|
$0.0844 / $0.0996 | Buy Now |
DISTI #
JST8-6
|
Heilind Electronics | NON-INSULATED TERMINAL 500 LOOSE IN A BOX | Americas - 246375 in Stock |
|
$0.0927 / $0.1186 | Buy Now |
|
Quest Components | RING TERMINAL, 10.52MM2 | 3120 |
|
$0.1336 / $0.6680 | Buy Now |
DISTI #
JST8-6
|
Interstate Connecting Components | NON-INSULATED TERMINAL 500 LOOSE IN A BOX | 73912 |
|
$0.0927 / $0.1186 | Buy Now |
DISTI #
C1S404000199786
|
Chip1Stop | Connector Accessories | 1500 |
|
$0.1120 / $0.1140 | Buy Now |
Part Details for 8-6
8-6 CAD Models
8-6 Part Data Attributes
|
8-6
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
8-6
JST Manufacturing
Wire Terminal, 10.52mm2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.52 mm2 | |
Wire Gauge | 8 AWG |