-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON,ADAPTER 250 HOUSING REC&TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-8-61765-1-ND
|
DigiKey | CONN ADPT 0.25 TABS TO 0.25 RCPT Min Qty: 2000 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
8-61765-1-ND
|
DigiKey | CONN ADPT 0.25 TABS TO 0.25 RCPT Min Qty: 2000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4954 | Buy Now |
DISTI #
8-61765-1
|
Avnet Americas | Quick Disconnect Adapter Terminal F/M/M 19.55mm 16.51mm Tin Loose Piece - Bulk (Alt: 8-61765-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4082 / $0.4609 | Buy Now |
DISTI #
571-8-61765-1
|
Mouser Electronics | Terminals 250 FAST ADAPTER 018/032 TPBR RoHS: Compliant | 1678 |
|
$0.4420 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 5 Weeks Container: Box | 0Box |
|
$0.3880 | Buy Now |
DISTI #
AMP8-61765-1
|
Heilind Electronics | FASTON,ADAPTER 250 HOUSING REC | Americas - 0 in Stock |
|
$0.4841 / $0.4987 | Buy Now |
|
Onlinecomponents.com | FASTON,ADAPTER 250 HOUSING REC&TAB TPBR RoHS: Compliant | 0 |
|
$0.4516 / $0.6583 | Buy Now |
DISTI #
8-61765-1
|
TTI | Terminals 250 FAST ADAPTER 018/032 TPBR Min Qty: 2000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.3900 / $0.4350 | Buy Now |
DISTI #
AMP8-61765-1
|
Interstate Connecting Components | FASTON,ADAPTER 250 HOUSING REC | 0 |
|
$0.4841 / $0.4987 | Buy Now |
DISTI #
8-61765-1
|
Avnet Abacus | (Alt: 8-61765-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-61765-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-61765-1
TE Connectivity
FASTON,ADAPTER 250 HOUSING REC&TAB TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAB TERMINAL |