-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT,PIDG FASTON 22-18 205
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7465
|
Newark | Terminal, Female Disconnect, 5.21Mm, Red, Product Range:Pidg Faston 205 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:5.21Mm X 0.81Mm, Tab Size - Imperial:0.205" X 0.032", Wire Size Awg Min:22Awg, Tab Width:0.205" Rohs Compliant: Yes |Amp Te Connectivity 8-640911-1 RoHS: Compliant Min Qty: 30 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$32.8400 / $34.7800 | Buy Now |
DISTI #
77AC1636
|
Newark | Terminals Rec Faston 22-18 205 Rohs Compliant: Yes |Amp Te Connectivity 8-640911-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4790 / $0.6550 | Buy Now |
DISTI #
8-640911-1-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.205 Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3835 / $0.6700 | Buy Now |
DISTI #
8-640911-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 20.32mm 6.35mm Tin Loose Piece - Bulk (Alt: 8-640911-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3339 / $0.3770 | Buy Now |
DISTI #
571-8-640911-1
|
Mouser Electronics | Terminals REC FASTON 22-18 205 RoHS: Compliant | 1271 |
|
$0.3680 / $0.6900 | Buy Now |
DISTI #
72020917
|
RS | Receptacle, PIDG Faston 22-18 205 | TE Connectivity 8-640911-1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 | RFQ |
|
Future Electronics | PIDG Faston 22-18 AWG Straight Insulation Support Receptacle Terminal RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks Container: Box | 0Box |
|
$0.3750 / $0.4400 | Buy Now |
DISTI #
AMP8-640911-1
|
Heilind Electronics | RECEPT,PIDG FASTON 22-18 205 | Americas - 0 in Stock |
|
$0.3768 / $0.4081 | Buy Now |
|
Onlinecomponents.com | RECEPT,PIDG FASTON 22-18 205 RoHS: Compliant |
55 In Stock |
|
$0.3985 / $0.8726 | Buy Now |
DISTI #
AMP8-640911-1
|
Interstate Connecting Components | RECEPT,PIDG FASTON 22-18 205 | 0 |
|
$0.3768 / $0.4081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-640911-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-640911-1
TE Connectivity
RECEPT,PIDG FASTON 22-18 205
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |