-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT,PIDG FASTON 16-14 110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7412
|
Newark | Terminal, Female Disconnect, 2.79Mm Blue, Product Range:Pidg Faston 110 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.81Mm, Tab Size - Imperial:0.11" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 8-640931-1 Min Qty: 30 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$36.8200 / $40.1400 | Buy Now |
DISTI #
76AC0555
|
Newark | Recept, pidg Faston 16-14 110 |Amp Te Connectivity 8-640931-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.7400 | Buy Now |
DISTI #
A136851-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.110 Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3296 / $0.6600 | Buy Now |
DISTI #
8-640931-1
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 20.32mm 4.06mm Tin Loose Piece - Bulk (Alt: 8-640931-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3269 / $0.3691 | Buy Now |
DISTI #
571-8-640931-1
|
Mouser Electronics | Terminals NYL-REC 16-14 BLU .110 X .032 RoHS: Compliant | 2000 |
|
$0.3290 / $0.5800 | Buy Now |
|
Future Electronics | PIDG Faston 16-14 AWG 4.32 mm Insulation Support Straight Receptacle RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks Container: Box | 0Box |
|
$0.3600 / $0.4200 | Buy Now |
DISTI #
AMP8-640931-1
|
Heilind Electronics | RECEPT,PIDG FASTON 16-14 110 | Americas - 0 in Stock |
|
$0.3689 / $0.3995 | Buy Now |
|
Onlinecomponents.com | RECEPT,PIDG FASTON 16-14 110 RoHS: Compliant | 0 |
|
$0.3617 / $0.5273 | Buy Now |
DISTI #
AMP8-640931-1
|
Interstate Connecting Components | RECEPT,PIDG FASTON 16-14 110 | 0 |
|
$0.3689 / $0.3995 | Buy Now |
DISTI #
TE Connectivity 8-640931-1
|
PEI Genesis | Push-On Terminal, 2.62mm2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-640931-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-640931-1
TE Connectivity
RECEPT,PIDG FASTON 16-14 110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |