Part Details for 8-6437630-3 by TE Connectivity
Overview of 8-6437630-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 8-6437630-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1742
|
Newark | A4Tr15W04 |Alcoswitch Te Connectivity 8-6437630-3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.4100 | Buy Now |
DISTI #
450-1915-ND
|
DigiKey | SWITCH TOGGLE 4PDT 20A 125V Min Qty: 250 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.1686 | Buy Now |
DISTI #
8-6437630-3
|
Avnet Americas | Switch Toggle ON (ON) 4PDT Round Toggle Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk - Bulk (Alt: 8-6437630-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$45.4711 / $54.7195 | Buy Now |
DISTI #
72032975
|
RS | Switch, A4Tr15W04 | TE Connectivity 8-6437630-3 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$82.4000 | RFQ |
DISTI #
AMP8-6437630-3
|
Heilind Electronics | A4TR15W04 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | A4TR15W04 | 0 |
|
$49.2100 / $137.6200 | Buy Now |
DISTI #
AMP8-6437630-3
|
Interstate Connecting Components | A4TR15W04 | 0 |
|
Buy Now | |
DISTI #
000000000003497663
|
Sager | Toggle Switches A4TR15W04 Min Qty: 250 | 0 |
|
$50.5800 | Buy Now |
DISTI #
8-6437630-3
|
Avnet Abacus | Switch Toggle ON (ON) 4PDT Round Toggle Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk (Alt: 8-6437630-3) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8-6437630-3
|
Avnet Abacus | Switch Toggle ON (ON) 4PDT Round Toggle Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk (Alt: 8-6437630-3) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 8-6437630-3
8-6437630-3 CAD Models
8-6437630-3 Part Data Attributes:
|
8-6437630-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-6437630-3
TE Connectivity
(8-6437630-3) A4TR15W04
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500 V | |
End Contact Material | BRASS | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |