There are no models available for this part yet.
Overview of 8-655830-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 8-655830-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01Y1758
|
Newark | Insulation Crimper |Amp Te Connectivity 8-655830-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now | |
DISTI #
3937-8-655830-8-ND
|
DigiKey | INSULATION CRIMPER Min Qty: 1 Lead time: 5 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
8-655830-8-ND
|
DigiKey | INSULATION CRIMPER Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
8-655830-8
|
Avnet Americas | INSULATION CRIMPER - Bulk (Alt: 8-655830-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-8-655830-8
|
Mouser Electronics | Crimpers / Crimping Tools INSULATION CRIMPER | 0 |
|
$189.6300 / $195.6900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$160.9800 | Buy Now | ||
DISTI #
AMP8-655830-8
|
Heilind Electronics | INSULATION CRIMPER | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | INSULATION CRIMPER RoHS: Compliant | 7 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now | ||
DISTI #
AMP8-655830-8
|
Interstate Connecting Components | INSULATION CRIMPER | 0 |
|
$141.7059 / $209.5239 | Buy Now | |
Powell Electronics | INSULATION CRIMPER Min Qty: 1 | 5 |
|
$148.2500 / $203.0800 | Buy Now |
CAD Models for 8-655830-8 by TE Connectivity
Part Data Attributes for 8-655830-8 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|