Part Details for 8-696302-1 by TE Connectivity
Overview of 8-696302-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-696302-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C0971
|
Newark | Terminal, Female Disconnect, 6.35Mm Blue, Product Range:Pidg Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 8-696302-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
77AC1645
|
Newark | Budg Blu Faston Rcp 250X032 |Amp Te Connectivity 8-696302-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5930 / $0.9400 | Buy Now |
DISTI #
AMP8-696302-1
|
Heilind Electronics | BUDG BLU FASTON RCP 250X032 | Americas - 648 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Quick Disconnect Receptacles - Insulated RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
AMP8-696302-1
|
Interstate Connecting Components | BUDG BLU FASTON RCP 250X032 | 216 |
|
Buy Now | |
DISTI #
TE Connectivity 8-696302-1
|
PEI Genesis | Push-On Terminal, 3.34mm2 | 0 |
|
Buy Now |
Part Details for 8-696302-1
8-696302-1 CAD Models
8-696302-1 Part Data Attributes
|
8-696302-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-696302-1
TE Connectivity
3.34mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.34 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 8-696302-1
This table gives cross-reference parts and alternative options found for 8-696302-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-696302-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-640905-6 | BRASS, TIN FINISH, WIRE TERMINAL | TE's AMP | 8-696302-1 vs 8-640905-6 |
8-640905-5 | BRASS, TIN FINISH, PUSH-ON TERMINAL | TE Connectivity | 8-696302-1 vs 8-640905-5 |
696302-2 | 3.34mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | TE Connectivity | 8-696302-1 vs 696302-2 |
8-640905-6 | BRASS, TIN FINISH, PUSH-ON TERMINAL | TE Connectivity | 8-696302-1 vs 8-640905-6 |