Part Details for 8-737893-6 by TE Connectivity
Overview of 8-737893-6 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-737893-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-737893-6
|
Avnet Americas | Connector Accessories Boot Yellow Carton - Bag (Alt: 8-737893-6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ |
Part Details for 8-737893-6
8-737893-6 CAD Models
8-737893-6 Part Data Attributes
|
8-737893-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-737893-6
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Assembly Item Name | BOOT | |
Cable Entry-Max | 0.216 inch | |
Cable Entry-Min | 0.185 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | CAT6 MODULAR PLUGS |