Part Details for 8.0SMDJ30A by Littelfuse Inc
Results Overview of 8.0SMDJ30A by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8.0SMDJ30A Information
8.0SMDJ30A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 8.0SMDJ30A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30AK3816
|
Newark | Tvs Diode, Unidir, 30V, Do-214Ab Rohs Compliant: Yes |Littelfuse 8.0SMDJ30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1048 |
|
$2.7900 / $3.7300 | Buy Now |
|
DISTI #
40AH0248
|
Newark | Tvs 8Kw 30V 5%uni Do-214Ab Tr13 Rohs/ Tr |Littelfuse 8.0SMDJ30A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7800 / $2.1000 | Buy Now |
|
DISTI #
75574573
|
RS | TVS 8KW 30V 5%UNI DO-214AB TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1900 / $3.4700 | RFQ |
US Tariff Estimator: 8.0SMDJ30A by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 8.0SMDJ30A
8.0SMDJ30A Part Data Attributes
|
|
8.0SMDJ30A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
8.0SMDJ30A
Littelfuse Inc
Trans Voltage Suppressor Diode, 8000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | LITTELFUSE INC | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Date Of Intro | 2019-06-10 | |
| Samacsys Manufacturer | LITTELFUSE | |
| Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
| Breakdown Voltage-Max | 36.8 V | |
| Breakdown Voltage-Min | 33.3 V | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| JEDEC-95 Code | DO-214AB | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 8000 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 6.5 W | |
| Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Surface Mount | YES | |
| Technology | AVALANCHE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C BEND | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 40 |
8.0SMDJ30A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 8.0SMDJ30A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure proper soldering and avoid solder bridging, follow the recommended soldering profile and use a solder paste with a melting point above 217°C (423°F). Also, use a solder mask to define the solderable areas and prevent solder from flowing between pads.
-
The 8.0SMDJ30A is rated for operation up to 150°C (302°F), but its performance may degrade at higher temperatures. If your application requires operation above 150°C, consult with Littelfuse or consider using a different TVS diode with a higher temperature rating.
-
To select the correct TVS diode, consider the following factors: voltage rating, peak pulse current, clamping voltage, and response time. Also, consult the Littelfuse TVS Diode Selection Guide (AN9769) for guidance on selecting the right TVS diode for your application.
-
The main difference between TVS diodes in the SMDJ series is their voltage rating and peak pulse current capability. The 8.0SMDJ30A has a voltage rating of 8.0V and a peak pulse current rating of 30A, while other devices in the series have different voltage and current ratings. Consult the Littelfuse datasheet or product catalog for specific details on each device.