Part Details for 8.3671.5242.1421 by Fritz Kuebler Gmbh
Overview of 8.3671.5242.1421 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-10J08SL | Coilcraft Inc | Variable Inductor, 0.382uH Min, 0.422uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
142-10L | Coilcraft Inc | General Purpose Inductor, 0.464uH, Air-Core, 3838 | |
142-10A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for 8.3671.5242.1421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73412553
|
RS | Absolute, Stator Coupling, 6mm bore, 0-10V/15-30V, 1m Cable, 360 range, ccw | Kuebler 8.3671.5242.1421 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$544.9800 | RFQ |