Part Details for 8.3671.5632.3311 by Fritz Kuebler Gmbh
Overview of 8.3671.5632.3311 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE156327SS-006 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-006 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 6m | |
GP-IE156327SS-003 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-003 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 3m | |
GP-IE156327SS-000.5 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-000.5 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 0.5m |
Price & Stock for 8.3671.5632.3311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73412611
|
RS | Absolute, Stator Coupling, 10mm bore, 4-20mA/10-30V, 1m Cable, 90 range, cw | Kuebler 8.3671.5632.3311 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$607.8300 | RFQ |